0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B333K500CT

DigiKey Part Number
1292-1612-2-ND - Tape & Reel (TR)
1292-1612-1-ND - Cut Tape (CT)
1292-1612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B333K500CT
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B333K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51000$5.10
50$0.35520$17.76
100$0.30670$30.67
500$0.22576$112.88
1,000$0.20093$200.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16390$655.60
8,000$0.15017$1,201.36
12,000$0.14329$1,719.48
20,000$0.13568$2,713.60
28,000$0.13124$3,674.72
40,000$0.12697$5,078.80
Manufacturers Standard Package