
KGM31BR71H332JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H332JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H332JTCT-ND - Cut Tape (CT) 478-KGM31BR71H332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H332JT |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H332JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TCG2A332FU | KYOCERA AVX | 4,475 | 478-KGM31TCG2A332FUCT-ND | $9.04000 | Upgrade |
| KGM31VCG1H332FU | KYOCERA AVX | 1,597 | 478-KGM31VCG1H332FUCT-ND | $11.02000 | Upgrade |
| KGM31VCG1H332GU | KYOCERA AVX | 1,138 | 478-KGM31VCG1H332GUCT-ND | $6.74000 | Upgrade |
| 1206J1000332FCT | Knowles Syfer | 4,960 | 1608-1206J1000332FCT-ND | $20.72000 | Upgrade |
| C1206C332F1GACTU | KEMET | 3,652 | 399-C1206C332F1GACTUCT-ND | $21.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92900 | $46.45 |
| 100 | $0.81890 | $81.89 |
| 500 | $0.63536 | $317.68 |
| 1,000 | $0.57871 | $578.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64307 | $2,572.28 |
| 8,000 | $0.60483 | $4,838.64 |
| 12,000 | $0.58567 | $7,028.04 |
| 20,000 | $0.56445 | $11,289.00 |
| 28,000 | $0.55204 | $15,457.12 |
| 40,000 | $0.54011 | $21,604.40 |

