
KGM31BR71H221KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H221KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H221KTCT-ND - Cut Tape (CT) 478-KGM31BR71H221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H221KT |
Description | CAP CER 220PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H221KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A221KAT2A | KYOCERA AVX | 1,685 | 478-KGM31BCG2H221KTCT-ND | $3.37000 | Upgrade |
| KGM31BCG2A221FT | KYOCERA AVX | 3,839 | 478-KGM31BCG2A221FTCT-ND | $6.25000 | Upgrade |
| KGM31BCG2A221KT | KYOCERA AVX | 14,039 | 478-KGM31BCG2A221KTCT-ND | $2.22000 | Upgrade |
| KGM31BCG2D221KT | KYOCERA AVX | 1,690 | 478-KGM31BCG2D221KTCT-ND | $2.55000 | Upgrade |
| KGM31BCG2H221JT | KYOCERA AVX | 3,815 | 478-KGM31BCG2H221JTCT-ND | $2.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73500 | $36.75 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.49444 | $247.22 |
| 1,000 | $0.44799 | $447.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37833 | $1,513.32 |
| 8,000 | $0.35249 | $2,819.92 |
| 12,000 | $0.33955 | $4,074.60 |
| 20,000 | $0.32521 | $6,504.20 |
| 28,000 | $0.31683 | $8,871.24 |
| 40,000 | $0.30877 | $12,350.80 |

