KGM31BCG2A4R7CM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.69612
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,747
Unit Price: $6.37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,340
Unit Price: $3.02000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.23189
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.44789
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.69839
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.61492
Datasheet

Upgrade


KEMET
In Stock: 7,807
Unit Price: $5.31000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A4R7CM

DigiKey Part Number
478-KGM31BCG2A4R7CMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2A4R7CM
Description
CAP CER 4.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A4R7CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.65988$9,898.20
Manufacturers Standard Package