
KGM31BCG2D4R7CM | |
---|---|
DigiKey Part Number | 478-KGM31BCG2D4R7CMTR-ND - Tape & Reel (TR) 478-KGM31BCG2D4R7CMCT-ND - Cut Tape (CT) 478-KGM31BCG2D4R7CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D4R7CM |
Description | CAP CER 4.7PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D4R7CM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.60900 | $16.09 |
50 | $1.18120 | $59.06 |
100 | $1.04890 | $104.89 |
500 | $0.82604 | $413.02 |
1,000 | $0.75735 | $757.35 |
2,500 | $0.68482 | $1,712.05 |
5,000 | $0.64115 | $3,205.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.59896 | $8,984.40 |
30,000 | $0.57204 | $17,161.20 |
45,000 | $0.55855 | $25,134.75 |
75,000 | $0.54360 | $40,770.00 |
105,000 | $0.53486 | $56,160.30 |
150,000 | $0.52645 | $78,967.50 |