
KGM21NR72A472KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A472KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A472KTCT-ND - Cut Tape (CT) 478-KGM21NR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A472KT |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A472KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72D472JU | KYOCERA AVX | 3,980 | 478-KGM21AR72D472JUCT-ND | $2.88000 | Upgrade |
| KGM21AR72E472JU | KYOCERA AVX | 48 | 478-KGM21AR72E472JUCT-ND | $3.95000 | Upgrade |
| KGM21NR72A472JT | KYOCERA AVX | 2,667 | 478-KGM21NR72A472JTCT-ND | $1.40000 | Upgrade |
| 0805B472K101CT | Walsin Technology Corporation | 33,748 | 1292-1581-1-ND | $0.82000 | Direct |
| C0805C472K1RACTU | KEMET | 12,413 | 399-C0805C472K1RACTUCT-ND | $2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35360 | $17.68 |
| 100 | $0.30500 | $30.50 |
| 500 | $0.22462 | $112.31 |
| 1,000 | $0.19995 | $199.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16314 | $652.56 |
| 8,000 | $0.14949 | $1,195.92 |
| 12,000 | $0.14266 | $1,711.92 |
| 20,000 | $0.13509 | $2,701.80 |
| 28,000 | $0.13067 | $3,658.76 |
| 40,000 | $0.12642 | $5,056.80 |

