
KGM21AR72D472JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72D472JUTR-ND - Tape & Reel (TR) 478-KGM21AR72D472JUCT-ND - Cut Tape (CT) 478-KGM21AR72D472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D472JU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.60700 | $16.07 |
| 50 | $1.17980 | $58.99 |
| 100 | $1.04760 | $104.76 |
| 500 | $0.82498 | $412.49 |
| 1,000 | $0.75637 | $756.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69523 | $2,780.92 |
| 8,000 | $0.65503 | $5,240.24 |
| 12,000 | $0.63490 | $7,618.80 |
| 20,000 | $0.61259 | $12,251.80 |
| 28,000 | $0.59955 | $16,787.40 |
| 40,000 | $0.58701 | $23,480.40 |
| 48,000 | $0.58107 | $27,891.36 |
| 96,000 | $0.56105 | $53,860.80 |
| 100,000 | $0.55998 | $55,998.00 |

