220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A221KT

DigiKey Part Number
478-KGM21NR72A221KTTR-ND - Tape & Reel (TR)
478-KGM21NR72A221KTCT-ND - Cut Tape (CT)
478-KGM21NR72A221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A221KT
Description
CAP CER 220PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A221KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A221JTKYOCERA AVX14,690478-KGM21BCG2A221JTCT-ND$1.40000Upgrade
KGM21ECG2D221JUKYOCERA AVX141,495478-KGM21ECG2D221JUCT-ND$2.47000Upgrade
KGM21NR72A221JTKYOCERA AVX3,759478-KGM21NR72A221JTCT-ND$2.14000Upgrade
KGM21NR72D221KTKYOCERA AVX9,792478-KGM21NR72D221KTCT-ND$2.30000Upgrade
C0805C221K1RACTUKEMET204399-C0805C221K1RACTUCT-ND$2.96000Direct
In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.66600$6.66
50$0.46700$23.35
100$0.40610$40.61
500$0.30354$151.77
1,000$0.27205$272.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22496$899.84
8,000$0.20750$1,660.00
12,000$0.19876$2,385.12
20,000$0.18908$3,781.60
28,000$0.18342$5,135.76
40,000$0.17798$7,119.20
Manufacturers Standard Package