Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM21NR71H222JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H222JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H222JTCT-ND - Cut Tape (CT) 478-KGM21NR71H222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H222JT |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H222JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1H222FU | KYOCERA AVX | 7,811 | 478-KGM21ACG1H222FUCT-ND | $5.02000 | Upgrade |
| KGM21ACG1H222GU | KYOCERA AVX | 7,981 | 478-KGM21ACG1H222GUCT-ND | $3.95000 | Upgrade |
| KGM21NR72A222JT | KYOCERA AVX | 8,370 | 478-KGM21NR72A222JTCT-ND | $1.40000 | Upgrade |
| KGM21NR72D222JT | KYOCERA AVX | 7,831 | 478-KGM21NR72D222JTCT-ND | $2.88000 | Upgrade |
| KGM21NR71H222JM | KYOCERA AVX | 0 | 478-KGM21NR71H222JMTR-ND | $0.19603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.50320 | $25.16 |
| 100 | $0.43740 | $43.74 |
| 500 | $0.32854 | $164.27 |
| 1,000 | $0.29499 | $294.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24476 | $979.04 |
| 8,000 | $0.22613 | $1,809.04 |
| 12,000 | $0.21682 | $2,601.84 |
| 20,000 | $0.20649 | $4,129.80 |
| 28,000 | $0.20046 | $5,612.88 |
| 40,000 | $0.19465 | $7,786.00 |








