Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222JXAPW1BC

DigiKey Part Number
720-1759-2-ND - Tape & Reel (TR)
720-1759-1-ND - Cut Tape (CT)
720-1759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y222JXAPW1BC
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.30600$13.06
50$0.94600$47.30
100$0.83590$83.59
500$0.61386$306.93
1,000$0.59316$593.16
2,500$0.53286$1,332.15
5,000$0.49655$2,482.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.37151$5,572.65
30,000$0.36893$11,067.90
45,000$0.36758$16,541.10
75,000$0.36605$27,453.75
105,000$0.36513$38,338.65
150,000$0.36423$54,634.50
180,000$0.36379$65,482.20
Manufacturers Standard Package