Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

0805J0500222FCT | |
|---|---|
DigiKey Part Number | 0805J0500222FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500222FCT |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500222FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630222FCT | Knowles Syfer | 0 | 0805J0630222FCT-ND | $4.90980 | Upgrade |
| 0805J1000222FCT | Knowles Syfer | 0 | 0805J1000222FCT-ND | $11.76184 | Upgrade |
| 0805J0500222FAT | Knowles Syfer | 0 | 0805J0500222FAT-ND | $9.83840 | Parametric Equivalent |
| 0805Y0500222FAT | Knowles Syfer | 0 | 0805Y0500222FAT-ND | $10.72459 | Parametric Equivalent |
| 0805Y0500222FCT | Knowles Syfer | 0 | 0805Y0500222FCT-ND | $7.62736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.90980 | $14,729.40 |





