KGM21NR71E393KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.50970
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,327
Unit Price: $1.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,155
Unit Price: $1.06000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Direct


KEMET
In Stock: 4,000
Unit Price: $0.56814
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.48564
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42452
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E393KT

DigiKey Part Number
478-KGM21NR71E393KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71E393KT
Description
CAP CER 0.039UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E393KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43748$1,749.92
Manufacturers Standard Package