Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Direct
Direct
Direct

KGM21BCG2A820KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A820KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A820KT |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A820KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A820FT | KYOCERA AVX | 12,883 | 478-KGM21BCG2A820FTCT-ND | $3.04000 | Upgrade |
| KGM21BCG2A820GT | KYOCERA AVX | 0 | 478-KGM21BCG2A820GTCT-ND | $0.92580 | Upgrade |
| KGM21BCG2A820JM | KYOCERA AVX | 0 | 478-KGM21BCG2A820JMTR-ND | $0.18071 | Upgrade |
| KGM21BCG2A820JT | KYOCERA AVX | 13,697 | 478-KGM21BCG2A820JTCT-ND | $1.23000 | Upgrade |
| KGM21BCG2D820FT | KYOCERA AVX | 0 | 478-KGM21BCG2D820FTTR-ND | $2.23598 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.30045 | $2,403.60 |






