LD052A820KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.53911
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,135
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.49117
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.17865
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.50548
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.48446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.48446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.48446
Datasheet
82 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD052A820KAB2A

DigiKey Part Number
LD052A820KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD052A820KAB2A
Description
CAP CER 82PF 200V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD052A820KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.33060$10,644.80