KGM21BCG2A820GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 15,554
Unit Price: $2.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.22170
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.52928
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.30383
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.93486
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.82782
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.87170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.13717
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.13717
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.13717
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A820GT

DigiKey Part Number
478-KGM21BCG2A820GTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A820GTCT-ND - Cut Tape (CT)
478-KGM21BCG2A820GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A820GT
Description
CAP CER 82PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A820GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.91989$3,679.56
Manufacturers Standard Package