Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1H820KM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H820KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H820KM |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H820KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A820GAT2M | KYOCERA AVX | 0 | 08055A820GAT2M-ND | $0.88435 | Upgrade |
| KGM21BCG1H820FM | KYOCERA AVX | 0 | 478-KGM21BCG1H820FMTR-ND | $1.16216 | Upgrade |
| KGM21BCG1H820FT | KYOCERA AVX | 4,801 | 478-KGM21BCG1H820FTCT-ND | $4.69000 | Upgrade |
| KGM21BCG1H820GT | KYOCERA AVX | 0 | 478-KGM21BCG1H820GTCT-ND | $3.86000 | Upgrade |
| KGM21BCG1H820JT | KYOCERA AVX | 8,849 | 478-KGM21BCG1H820JTCT-ND | $1.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.28314 | $4,247.10 |


