KGM21BCG1H221JM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 13,251
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15,000
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 20,927
Unit Price: $0.98000
Datasheet

Direct


KEMET
In Stock: 95,354
Unit Price: $1.14000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.12601
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.90000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,555
Unit Price: $1.55000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,930
Unit Price: $1.55000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H221JM

DigiKey Part Number
478-KGM21BCG1H221JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H221JM
Description
CAP CER 220PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H221JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14996$2,249.40
Manufacturers Standard Package