22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H220JM

DigiKey Part Number
478-KGM21BCG1H220JMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H220JMCT-ND - Cut Tape (CT)
478-KGM21BCG1H220JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H220JM
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H220JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C220J5GACTUKEMET250,948399-C0805C220J5GACTUCT-ND$1.07000Direct
CC0805JPNPO9BN220YAGEO68,64413-CC0805JPNPO9BN220CT-ND$0.82000Direct
CML0805C0G220JT50VStackpole Electronics Inc4,796738-CML0805C0G220JT50VCT-ND$0.82000Direct
VJ0805A220JXACW1BCVishay Vitramon1,091720-1601-1-ND$1.07000Direct
In-Stock: 6,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64900$6.49
50$0.35360$17.68
100$0.28860$28.86
500$0.20636$103.18
1,000$0.16213$162.13
2,500$0.14740$368.50
5,000$0.13561$678.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11983$1,797.45
30,000$0.11142$3,342.60
45,000$0.10721$4,824.45
75,000$0.10255$7,691.25
105,000$0.09983$10,482.15
150,000$0.09721$14,581.50
Manufacturers Standard Package