
VJ0805A220JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1601-2-ND - Tape & Reel (TR) 720-1601-1-ND - Cut Tape (CT) 720-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.57100 | $5.71 |
| 50 | $0.39480 | $19.74 |
| 100 | $0.34270 | $34.27 |
| 500 | $0.25438 | $127.19 |
| 1,000 | $0.22738 | $227.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15923 | $636.92 |
| 8,000 | $0.14887 | $1,190.96 |
| 12,000 | $0.14372 | $1,724.64 |
| 20,000 | $0.14275 | $2,855.00 |
| 28,000 | $0.13792 | $3,861.76 |
| 40,000 | $0.13737 | $5,494.80 |
| 48,000 | $0.13710 | $6,580.80 |
| 96,000 | $0.13618 | $13,073.28 |
| 100,000 | $0.13613 | $13,613.00 |

