
CC0805JPNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN220TR-ND - Tape & Reel (TR) 13-CC0805JPNPO9BN220CT-ND - Cut Tape (CT) 13-CC0805JPNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.17824 | $89.12 |
| 1,000 | $0.15777 | $157.77 |
| 2,500 | $0.13634 | $340.85 |
| 5,000 | $0.12345 | $617.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.09919 | $1,983.80 |
| 40,000 | $0.09237 | $3,694.80 |
| 60,000 | $0.08895 | $5,337.00 |
| 100,000 | $0.08517 | $8,517.00 |
| 140,000 | $0.08296 | $11,614.40 |
| 200,000 | $0.08083 | $16,166.00 |

