KGM21BCG1H121FM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,978
Unit Price: $3.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,949
Unit Price: $6.98000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,470
Unit Price: $4.84000
Datasheet

Direct


KEMET
In Stock: 6,194
Unit Price: $7.64000
Datasheet

Direct


YAGEO
In Stock: 2,167
Unit Price: $1.97000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.81379
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.71862
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.65735
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H121FM

DigiKey Part Number
478-KGM21BCG1H121FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H121FM
Description
CAP CER 120PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H121FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.29341$19,401.15
Manufacturers Standard Package