0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71H474MU

DigiKey Part Number
478-KGM21AR71H474MUTR-ND - Tape & Reel (TR)
478-KGM21AR71H474MUCT-ND - Cut Tape (CT)
478-KGM21AR71H474MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71H474MU
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71H474MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71H474JUKYOCERA AVX8,152478-KGM21AR71H474JUCT-ND$4.93000Upgrade
KGM21AR71H474KUKYOCERA AVX4,276478-KGM21AR71H474KUCT-ND$2.38000Upgrade
KGM21AR72A474KUKYOCERA AVX20,740478-KGM21AR72A474KUCT-ND$3.45000Upgrade
C0805C474M5RACTUKEMET10,489399-C0805C474M5RACTUCT-ND$2.30000Direct
C2012X7R1H474M125ABTDK3,684445-7544-1-ND$2.14000Direct
In-Stock: 1,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.56500$25.65
50$1.92220$96.11
100$1.72320$172.32
500$1.38844$694.22
1,000$1.28518$1,285.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.25238$2,504.76
4,000$1.18026$4,721.04
6,000$1.14413$6,864.78
10,000$1.10409$11,040.90
14,000$1.08069$15,129.66
20,000$1.05817$21,163.40
Manufacturers Standard Package