0.47 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71A474JU

DigiKey Part Number
478-KGM21AR71A474JUTR-ND - Tape & Reel (TR)
478-KGM21AR71A474JUCT-ND - Cut Tape (CT)
478-KGM21AR71A474JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71A474JU
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71A474JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71C474JUKYOCERA AVX3,263478-KGM21AR71C474JUCT-ND$4.11000Upgrade
KGM21AR71E474JUKYOCERA AVX11,113478-KGM21AR71E474JUCT-ND$4.28000Upgrade
KGM21AR71H474JUKYOCERA AVX8,152478-KGM21AR71H474JUCT-ND$4.93000Upgrade
C0805C474J8RACTUKEMET2,500399-C0805C474J8RACTUCT-ND$6.58000Direct
VJ0805Y474JXQTW1BCVishay Vitramon1,626720-VJ0805Y474JXQTW1BCCT-ND$3.04000Direct
In-Stock: 1,803
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68800$26.88
50$2.01760$100.88
100$1.81120$181.12
500$1.46294$731.47
1,000$1.35548$1,355.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.26710$2,534.20
4,000$1.19434$4,777.36
6,000$1.15789$6,947.34
10,000$1.11751$11,175.10
14,000$1.09391$15,314.74
20,000$1.07120$21,424.00
Manufacturers Standard Package