Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

KGM15BR50J225MM | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J225MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15BR50J225MM |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR50J225MM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D225MAT2A | KYOCERA AVX | 14,421 | 478-KGM15BR50J225MTCT-ND | $1.56000 | Parametric Equivalent |
| C0603C225M9PACTU | KEMET | 23,933 | 399-C0603C225M9PACTUCT-ND | $3.29000 | Direct |
| CC0603MRX5R5BB225 | YAGEO | 47,647 | 311-1814-1-ND | $1.32000 | Direct |
| 0603X225M6R3CT | Walsin Technology Corporation | 0 | 1292-0603X225M6R3CTTR-ND | $0.07630 | Parametric Equivalent |
| 885012106004 | Würth Elektronik | 2,849 | 732-7901-1-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.24721 | $3,708.15 |






