



885012106004 | |
|---|---|
DigiKey Part Number | 732-7901-2-ND - Tape & Reel (TR) 732-7901-1-ND - Cut Tape (CT) 732-7901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106004 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.36220 | $18.11 |
| 100 | $0.31330 | $31.33 |
| 500 | $0.23170 | $115.85 |
| 1,000 | $0.20665 | $206.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16921 | $676.84 |
| 8,000 | $0.15532 | $1,242.56 |
| 12,000 | $0.14837 | $1,780.44 |
| 20,000 | $0.14067 | $2,813.40 |
| 28,000 | $0.13617 | $3,812.76 |
| 40,000 | $0.13185 | $5,274.00 |
| 48,000 | $0.12980 | $6,230.40 |
| 96,000 | $0.12290 | $11,798.40 |
| 100,000 | $0.12253 | $12,253.00 |

