KGM15AR71E222MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.41863
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.41863
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08093
Datasheet

Upgrade


KYOCERA AVX
In Stock: 139,184
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,000
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,379
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.14155
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,992
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 274,186
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.24965
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.26682
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44,275
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,533
Unit Price: $1.07000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E222MM

DigiKey Part Number
478-KGM15AR71E222MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71E222MM
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E222MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.24965$3,744.75
Manufacturers Standard Package