0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H222KM

DigiKey Part Number
478-KGM15AR71H222KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H222KMCT-ND - Cut Tape (CT)
478-KGM15AR71H222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H222KM
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H222KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23320$11.66
100$0.20030$20.03
500$0.14452$72.26
1,000$0.12760$127.60
2,500$0.10970$274.25
5,000$0.09896$494.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08700$1,305.00
30,000$0.08044$2,413.20
45,000$0.07715$3,471.75
75,000$0.07350$5,512.50
105,000$0.07138$7,494.90
150,000$0.06933$10,399.50
180,000$0.06836$12,304.80
360,000$0.06509$23,432.40
375,000$0.06492$24,345.00
Manufacturers Standard Package