AU035C222KA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 247,240
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.35841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.14065
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44,040
Unit Price: $1.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,533
Unit Price: $1.06000
Datasheet

Direct


KEMET
In Stock: 221,084
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 273,676
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 133,394
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 239,394
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04305
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 83,880
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 5
Unit Price: $0.82000
Datasheet
AU Series Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU035C222KA72A

DigiKey Part Number
AU035C222KA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU035C222KA72A
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU035C222KA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$9.35841$187,168.20