
CL10B222KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1110-2-ND - Tape & Reel (TR) 1276-1110-1-ND - Cut Tape (CT) 1276-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B222KB8NNNC |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B222KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.15820 | $7.91 |
| 100 | $0.13380 | $13.38 |
| 500 | $0.09496 | $47.48 |
| 1,000 | $0.08314 | $83.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03661 | $146.44 |
| 8,000 | $0.03592 | $287.36 |
| 12,000 | $0.03564 | $427.68 |
| 20,000 | $0.03532 | $706.40 |
| 28,000 | $0.03513 | $983.64 |
| 40,000 | $0.03495 | $1,398.00 |
| 48,000 | $0.03486 | $1,673.28 |
| 96,000 | $0.03454 | $3,315.84 |
| 100,000 | $0.03453 | $3,453.00 |

