KGM15AR71E183KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14,174
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,998
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,758
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.51822
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 20,971
Unit Price: $1.23000
Datasheet

Direct


KEMET
In Stock: 2,000
Unit Price: $1.89000
Datasheet

Direct


YAGEO
In Stock: 629
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.14314
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.17442
Datasheet

Upgrade


KEMET
In Stock: 6,003
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 569
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 22,992
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 45,660
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E183KM

DigiKey Part Number
478-KGM15AR71E183KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71E183KM
Description
CAP CER 0.018UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E183KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11628$1,744.20
Manufacturers Standard Package