


CC0603KRX7R8BB183 | |
---|---|
DigiKey Part Number | 311-4081-2-ND - Tape & Reel (TR) 311-4081-1-ND - Cut Tape (CT) 311-4081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB183 |
Description | CAP CER 0.018UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44500 | $4.45 |
50 | $0.30780 | $15.39 |
100 | $0.26590 | $26.59 |
500 | $0.19460 | $97.30 |
1,000 | $0.17287 | $172.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14038 | $561.52 |
8,000 | $0.12833 | $1,026.64 |
12,000 | $0.11464 | $1,375.68 |
20,000 | $0.11383 | $2,276.60 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09570 | $3,828.00 |
48,000 | $0.09549 | $4,583.52 |
96,000 | $0.09480 | $9,100.80 |
100,000 | $0.09476 | $9,476.00 |