47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A470JM

DigiKey Part Number
478-KGM15ACG2A470JMTR-ND - Tape & Reel (TR)
478-KGM15ACG2A470JMCT-ND - Cut Tape (CT)
478-KGM15ACG2A470JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A470JM
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A470JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG2A470JTKYOCERA AVX14,816478-KAM15ACG2A470JTCT-ND$0.99000Parametric Equivalent
KGM15ACG2A470JTKYOCERA AVX47,633478-KGM15ACG2A470JTCT-ND$0.82000Parametric Equivalent
0603N470J101CTWalsin Technology Corporation8391292-1527-1-ND$0.82000Direct
C0603C470J1GACTUKEMET275,449399-C0603C470J1GACTUCT-ND$0.82000Direct
C1608C0G2A470J080AATDK1,238445-14023-1-ND$1.15000Direct
In-Stock: 11,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64120$32.06
100$0.56150$56.15
500$0.42670$213.35
1,000$0.38534$385.34
2,500$0.34178$854.45
5,000$0.31552$1,577.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09781$1,467.15
30,000$0.09059$2,717.70
45,000$0.08698$3,914.10
75,000$0.08298$6,223.50
105,000$0.08064$8,467.20
150,000$0.07839$11,758.50
Manufacturers Standard Package