
KGM15ACG2A470JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A470JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A470JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A470JT |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A470JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A470FT | KYOCERA AVX | 16,243 | 478-KGM15ACG2A470FTCT-ND | $3.21000 | Upgrade |
| KAM15ACG2A470JT | KYOCERA AVX | 12,316 | 478-KAM15ACG2A470JTCT-ND | $0.99000 | Parametric Equivalent |
| KGM15ACG2A470JM | KYOCERA AVX | 11,100 | 478-KGM15ACG2A470JMCT-ND | $1.56000 | Parametric Equivalent |
| 0603N470J101CT | Walsin Technology Corporation | 829 | 1292-1527-1-ND | $0.82000 | Direct |
| C1608C0G2A470J080AA | TDK | 1,228 | 445-14023-1-ND | $1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16542 | $82.71 |
| 1,000 | $0.14626 | $146.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11769 | $470.76 |
| 8,000 | $0.10711 | $856.88 |
| 12,000 | $0.10181 | $1,221.72 |
| 20,000 | $0.09595 | $1,919.00 |
| 28,000 | $0.09252 | $2,590.56 |
| 40,000 | $0.08922 | $3,568.80 |

