
C0603C470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C470J1GACTUCT-ND - Cut Tape (CT) 399-C0603C470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18750 | $18.75 |
| 500 | $0.13484 | $67.42 |
| 1,000 | $0.11872 | $118.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09459 | $378.36 |
| 8,000 | $0.08566 | $685.28 |
| 12,000 | $0.08119 | $974.28 |
| 20,000 | $0.07624 | $1,524.80 |
| 28,000 | $0.07335 | $2,053.80 |
| 40,000 | $0.07057 | $2,822.80 |

