KGM15ACG2A390FM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.95477
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 134,939
Unit Price: $3.35000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.64296
Datasheet

Direct


YAGEO
In Stock: 14,858
Unit Price: $1.31000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.76217
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.67223
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.03278
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A390FM

DigiKey Part Number
478-KGM15ACG2A390FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A390FM
Description
CAP CER 39PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A390FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.