
CC0603FRNPO0BN390 | |
---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN390TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN390CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN390 |
Description | CAP CER 39PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73500 | $7.35 |
50 | $0.51960 | $25.98 |
100 | $0.45340 | $45.34 |
500 | $0.34196 | $170.98 |
1,000 | $0.30764 | $307.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25626 | $1,025.04 |
8,000 | $0.23719 | $1,897.52 |
12,000 | $0.22764 | $2,731.68 |
20,000 | $0.21707 | $4,341.40 |
28,000 | $0.21089 | $5,904.92 |
40,000 | $0.20494 | $8,197.60 |
48,000 | $0.20213 | $9,702.24 |
96,000 | $0.19265 | $18,494.40 |
100,000 | $0.19214 | $19,214.00 |