KGM15ACG2A271KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 32,907
Unit Price: $2.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 161
Unit Price: $2.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.41272
Datasheet

Similar


KYOCERA AVX
In Stock: 7,191
Unit Price: $1.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.95000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.52797
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.31939
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.27988
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.38864
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.79424
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.10664
Datasheet
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A271KT

DigiKey Part Number
478-KGM15ACG2A271KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A271KT
Description
CAP CER 270PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A271KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A271FTKYOCERA AVX32,907478-KGM15ACG2A271FTCT-ND$2.80000Upgrade
KGM15ACG2A271JTKYOCERA AVX161478-KGM15ACG2A271JTCT-ND$2.38000Upgrade
06031C271JAT2AKYOCERA AVX006031C271JAT2A-ND$0.41272Similar
06031C271KAT2AKYOCERA AVX7,191478-10221-1-ND$1.56000Similar
06032C271KAT2AKYOCERA AVX0478-06032C271KAT2ACT-ND$3.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.30620$2,449.60