C1608C0G2A271K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 5
Unit Price: $0.99000
Datasheet

Upgrade


TDK
In Stock: 9,591
Unit Price: $0.99000
Datasheet

Upgrade


TDK
In Stock: 4,820
Unit Price: $1.23000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.52797
Datasheet

Direct


Murata Electronics
In Stock: 8,420
Unit Price: $1.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.30620
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.31939
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.27988
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.38864
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.79424
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.10664
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.63076
Datasheet
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A271K080AA

DigiKey Part Number
445-14016-2-ND - Tape & Reel (TR)
445-14016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A271K080AA
Description
CAP CER 270PF 100V C0G 0603
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A271K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes