
KGM15ACG2A271JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A271JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A271JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A271JT |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A271JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95580 | $47.79 |
| 100 | $0.84470 | $84.47 |
| 500 | $0.65810 | $329.05 |
| 1,000 | $0.60042 | $600.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52437 | $2,097.48 |
| 8,000 | $0.49168 | $3,933.44 |
| 12,000 | $0.47531 | $5,703.72 |
| 20,000 | $0.45716 | $9,143.20 |
| 28,000 | $0.44656 | $12,503.68 |
| 40,000 | $0.43636 | $17,454.40 |
| 48,000 | $0.43152 | $20,712.96 |
| 96,000 | $0.41524 | $39,863.04 |
| 100,000 | $0.41438 | $41,438.00 |

