
KGM15ACG1H8R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H8R2BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H8R2BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H8R2BT |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H8R2BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A8R2BT | KYOCERA AVX | 260 | 478-KGM15ACG2A8R2BTCT-ND | $4.60000 | Upgrade |
| CC0603BRNPO9BN8R2 | YAGEO | 10,346 | 311-3347-1-ND | $0.82000 | Direct |
| C0603C829B1GACTU | KEMET | 3,629 | 399-9981-1-ND | $6.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42260 | $21.13 |
| 100 | $0.36590 | $36.59 |
| 500 | $0.27230 | $136.15 |
| 1,000 | $0.24336 | $243.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20028 | $801.12 |
| 8,000 | $0.18429 | $1,474.32 |
| 12,000 | $0.17629 | $2,115.48 |
| 20,000 | $0.16743 | $3,348.60 |
| 28,000 | $0.16225 | $4,543.00 |
| 40,000 | $0.15728 | $6,291.20 |

