
CC0603BRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 311-3347-2-ND - Tape & Reel (TR) 311-3347-1-ND - Cut Tape (CT) 311-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27050 | $27.05 |
| 500 | $0.19764 | $98.82 |
| 1,000 | $0.17545 | $175.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13547 | $541.88 |
| 8,000 | $0.12374 | $989.92 |
| 12,000 | $0.11789 | $1,414.68 |
| 20,000 | $0.11140 | $2,228.00 |
| 28,000 | $0.10760 | $3,012.80 |
| 40,000 | $0.10396 | $4,158.40 |

