
KGM15ACG1H680JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H680JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H680JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H680JT |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H680JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H680FT | KYOCERA AVX | 14,466 | 478-KGM15ACG1H680FTCT-ND | $1.32000 | Upgrade |
| KGM15ACG2A680JT | KYOCERA AVX | 22,033 | 478-KGM15ACG2A680JTCT-ND | $0.82000 | Upgrade |
| 06035A680J4T4A | KYOCERA AVX | 14,972 | 478-KAM15ACG1H680JMCT-ND | $1.40000 | Parametric Equivalent |
| KAM15ACG1H680JT | KYOCERA AVX | 6,103 | 478-KAM15ACG1H680JTCT-ND | $1.56000 | Parametric Equivalent |
| 0603N680J500CT | Walsin Technology Corporation | 42,356 | 1292-1542-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18564 | $92.82 |
| 1,000 | $0.16459 | $164.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13313 | $532.52 |
| 8,000 | $0.12146 | $971.68 |
| 12,000 | $0.11563 | $1,387.56 |
| 20,000 | $0.10917 | $2,183.40 |
| 28,000 | $0.10540 | $2,951.20 |
| 40,000 | $0.10177 | $4,070.80 |

