
KGM15ACG2A680JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A680JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A680JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A680JT |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A680JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26300 | $13.15 |
| 100 | $0.22530 | $22.53 |
| 500 | $0.16344 | $81.72 |
| 1,000 | $0.14445 | $144.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11617 | $464.68 |
| 8,000 | $0.10569 | $845.52 |
| 12,000 | $0.10045 | $1,205.40 |
| 20,000 | $0.09464 | $1,892.80 |
| 28,000 | $0.09125 | $2,555.00 |
| 40,000 | $0.08799 | $3,519.60 |

