68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A680J4T4A

DigiKey Part Number
478-KAM15ACG1H680JMTR-ND - Tape & Reel (TR)
478-KAM15ACG1H680JMCT-ND - Cut Tape (CT)
478-KAM15ACG1H680JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A680J4T4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG1H680JTKYOCERA AVX6,103478-KAM15ACG1H680JTCT-ND$1.56000Parametric Equivalent
AC0603JPNPO9BN680YAGEO29,80013-AC0603JPNPO9BN680CT-ND$0.82000Direct
AC0603JRNPO9BN680YAGEO10,21213-AC0603JRNPO9BN680CT-ND$0.82000Direct
CGA3E2C0G1H680J080AATDK17,201445-5638-1-ND$1.15000Direct
CGJ3E2C0G1H680J080AATDK57445-13336-1-ND$1.73000Direct
In-Stock: 14,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.80600$8.06
50$0.56900$28.45
100$0.49660$49.66
500$0.37556$187.78
1,000$0.33815$338.15
2,500$0.29877$746.92
5,000$0.27509$1,375.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.24587$3,688.05
30,000$0.23157$6,947.10
45,000$0.22441$10,098.45
75,000$0.21648$16,236.00
105,000$0.21184$22,243.20
150,000$0.20738$31,107.00
Manufacturers Standard Package