
AC0603JPNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN680TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN680CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30420 | $15.21 |
| 100 | $0.26140 | $26.14 |
| 500 | $0.19090 | $95.45 |
| 1,000 | $0.16936 | $169.36 |
| 2,500 | $0.14664 | $366.60 |
| 5,000 | $0.13297 | $664.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11060 | $1,659.00 |
| 30,000 | $0.10277 | $3,083.10 |
| 45,000 | $0.09884 | $4,447.80 |
| 75,000 | $0.09449 | $7,086.75 |
| 105,000 | $0.09195 | $9,654.75 |
| 150,000 | $0.08951 | $13,426.50 |

