
KGM15ACG1H271JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H271JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H271JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H271JT |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H271JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H271GT | KYOCERA AVX | 20 | 478-KGM15ACG1H271GTCT-ND | $3.04000 | Upgrade |
| KGM15ACG2A271FT | KYOCERA AVX | 32,907 | 478-KGM15ACG2A271FTCT-ND | $2.80000 | Upgrade |
| KGM15ACG2A271JT | KYOCERA AVX | 161 | 478-KGM15ACG2A271JTCT-ND | $2.38000 | Upgrade |
| 0603N271J500CT | Walsin Technology Corporation | 21,483 | 1292-1512-1-ND | $0.82000 | Direct |
| C0603C271J5GACTU | KEMET | 128,450 | 399-C0603C271J5GACTUCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20686 | $103.43 |
| 1,000 | $0.18383 | $183.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14939 | $597.56 |
| 8,000 | $0.13664 | $1,093.12 |
| 12,000 | $0.13026 | $1,563.12 |
| 20,000 | $0.12319 | $2,463.80 |
| 28,000 | $0.11907 | $3,333.96 |
| 40,000 | $0.11509 | $4,603.60 |

