
KGM15ACG1H271GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H271GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H271GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H271GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H271GT |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H271GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H271FT | KYOCERA AVX | 21,666 | 478-KGM15ACG1H271FTCT-ND | $2.14000 | Upgrade |
| KGM15ACG2A271FT | KYOCERA AVX | 32,907 | 478-KGM15ACG2A271FTCT-ND | $2.80000 | Upgrade |
| C0603C271G5GACTU | KEMET | 3,125 | 399-C0603C271G5GACTUCT-ND | $5.34000 | Direct |
| CC0603GRNPO9BN271 | YAGEO | 7,267 | 311-3930-1-ND | $1.40000 | Direct |
| C0603C271F5GACTU | KEMET | 10,087 | 399-C0603C271F5GACTUCT-ND | $8.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.19380 | $119.38 |
| 500 | $0.94416 | $472.08 |
| 1,000 | $0.86712 | $867.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77428 | $3,097.12 |
| 8,000 | $0.73049 | $5,843.92 |
| 12,000 | $0.70856 | $8,502.72 |
| 20,000 | $0.68426 | $13,685.20 |
| 28,000 | $0.67005 | $18,761.40 |
| 40,000 | $0.65638 | $26,255.20 |

