
KGM15ACG1H150GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H150GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150GT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A150GT | KYOCERA AVX | 6,963 | 478-KGM15ACG2A150GTCT-ND | $3.29000 | Upgrade |
| C0603C150G5GACTU | KEMET | 29,488 | 399-C0603C150G5GACTUCT-ND | $4.77000 | Direct |
| CC0603GRNPO9BN150 | YAGEO | 25,292 | 311-3920-1-ND | $0.99000 | Direct |
| GRM1885C1H150GA01D | Murata Electronics | 23,902 | 490-11441-1-ND | $1.23000 | Direct |
| C1608C0G1H150F080AA | TDK | 11,344 | 445-7025-1-ND | $2.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57720 | $28.86 |
| 100 | $0.50400 | $50.40 |
| 500 | $0.38098 | $190.49 |
| 1,000 | $0.34325 | $343.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28666 | $1,146.64 |
| 8,000 | $0.26568 | $2,125.44 |
| 12,000 | $0.25518 | $3,062.16 |
| 20,000 | $0.24354 | $4,870.80 |
| 28,000 | $0.23674 | $6,628.72 |
| 40,000 | $0.23019 | $9,207.60 |

