15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H150F080AA

DigiKey Part Number
445-7025-2-ND - Tape & Reel (TR)
445-7025-1-ND - Cut Tape (CT)
445-7025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H150F080AA
Description
CAP CER 15PF 50V C0G 0603
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H150F080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,344
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41400$14.14
50$1.02760$51.38
100$0.90930$90.93
500$0.70886$354.43
1,000$0.64703$647.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53853$2,154.12
8,000$0.50513$4,041.04
12,000$0.48841$5,860.92
20,000$0.46987$9,397.40
28,000$0.45904$12,853.12
40,000$0.44861$17,944.40
Manufacturers Standard Package