Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct

KGM15ACG1E821JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E821JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E821JT |
Description | CAP CER 820PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E821JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E821FT | KYOCERA AVX | 3,367 | 478-KGM15ACG1E821FTCT-ND | $4.60000 | Upgrade |
| KGM15ACG1E821GT | KYOCERA AVX | 0 | 478-KGM15ACG1E821GTTR-ND | $2.20421 | Upgrade |
| KGM15ACG1H821FT | KYOCERA AVX | 12,635 | 478-KGM15ACG1H821FTCT-ND | $2.22000 | Upgrade |
| KGM15ACG1H821GT | KYOCERA AVX | 0 | 478-KGM15ACG1H821GTCT-ND | $3.04000 | Upgrade |
| KGM15ACG1H821JT | KYOCERA AVX | 10,561 | 478-KGM15ACG1H821JTCT-ND | $1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45553 | $1,822.12 |





